Filter Your Search
1 - 8 of 8 results
|
SN74HCS02DR
Texas Instruments
|
$0.0968 | Yes | Yes | Active | 4.5 V | 36 ns | 13 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NOR GATE | CMOS | 7.8 mA | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.24 | compliant | EAR99 | 8542.39.00.01 | 2020-05-22 | Texas Instruments | |||||||||
|
HCS02DMSR
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 26 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4.8 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 | ||||||||||||||
|
HCS02D/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 18 ns | 4 | 2 | NO | DIP | 50 pF | HC/UH | NOR GATE | CMOS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
HCS02DMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 26 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 4.8 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCS02D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 4 | 2 | NO | DIP | HC/UH | NOR GATE | CMOS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||||||||||||||
|
HCS02DMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 4.8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
HCS02DMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 50 µA | 5.5 V | 4.5 V | R-CDIP-T14 | e4 | 125 °C | -55 °C | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | Renesas Electronics | SBDIP | 14 | D14.3 | ||||||||||||||||||||||
|
HCS02DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 20 ns | 26 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 4.8 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |