Filter Your Search
1 - 8 of 8 results
|
HCTL-2020#PLC
Avago Technologies
|
Check for Price | No | No | Obsolete | INTERFACE CIRCUIT | CMOS | 1 | YES | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 9.04 mm | 4.57 mm | 9.04 mm | AVAGO TECHNOLOGIES INC | QLCC | QCCJ, | 20 | compliant | 8542.39.00.01 | Avago Technologies | |||||||||||
|
HCTL-2020
Agilent Technologies Inc
|
Check for Price | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | SEATED-HGT CALCULATED | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.91 mm | 4.19 mm | 7.62 mm | AGILENT TECHNOLOGIES INC | DIP | DIP-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
HCTL-2020#PLC
Hewlett Packard Co
|
Check for Price | Transferred | INTERFACE CIRCUIT | CMOS | 1 | YES | S-PQCC-J20 | Not Qualified | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 9.04 mm | 4.57 mm | 9.04 mm | HEWLETT PACKARD CO | QLCC | LCC-20 | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCTL-2020#PLC
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | INTERFACE CIRCUIT | CMOS | 1 | YES | S-PQCC-J20 | Not Qualified | e3 | 260 | 7 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 9.04 mm | 4.57 mm | 9.04 mm | AGILENT TECHNOLOGIES INC | QLCC | LCC-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
HCTL-2020#PLC
Broadcom Limited
|
Check for Price | No | Obsolete | INTERFACE CIRCUIT | CMOS | 1 | YES | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 9.04 mm | 4.57 mm | 9.04 mm | BROADCOM INC | LCC-20 | unknown | 8542.39.00.01 | Avago Technologies | ||||||||||||||
|
HCTL-2020
Hewlett Packard Co
|
Check for Price | No | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | SEATED-HGT CALCULATED | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 25.91 mm | 4.19 mm | 7.62 mm | HEWLETT PACKARD CO | DIP-20 | unknown | 8542.39.00.01 | ||||||||
|
HCTL-2020
Broadcom Limited
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | UNSPECIFIED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 25.91 mm | 4.19 mm | 7.62 mm | BROADCOM INC | DIP-20 | unknown | 8542.39.00.01 | Avago Technologies | ||||||||
|
HCTL-2020
Avago Technologies
|
Check for Price | No | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | UNSPECIFIED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 25.91 mm | 4.19 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | Avago Technologies |