Filter Your Search
1 - 10 of 38 results
|
5962R9576901VEX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 35 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||
|
5962R9576901TEX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 2 | 2 | NO | DIP | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962R9576901TEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 2 | 2 | NO | DIP | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||
|
HCTS109KMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 44 ns | 2 | YES | DFP | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 50 µA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
5962R9576901VEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 35 ns | 2 | 2 | NO | DIP | 50 pF | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||
|
HCTS109K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | 2 | YES | DFP | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | R-CDFP-F16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 | |||||||||||||
|
5962R9576901V9A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 35 ns | 2 | 2 | YES | DIE | 50 pF | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||
|
5962R9576901VXC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 35 ns | 2 | 2 | YES | DFP | 50 pF | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||
|
HCTS109DMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 44 ns | 2 | NO | DIP | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 50 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
5962R9576901V9X
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 2 | YES | DIE | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 |