Filter Your Search
1 - 10 of 26 results
|
HCTS132HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 21 ns | 4 | 2 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | R-XUUC-N16 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCTS132HMSR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 25 ns | 4 | 2 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | X-XUUC-N14 | Not Qualified | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HCTS132DMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | YES | HCT | NAND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
5962R9573901VXC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | YES | DFP | 50 pF | HCT | NAND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||
|
HCTS132DMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | YES | NAND GATE | CMOS | 4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
5962R9573901V9A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 25 ns | 4 | 2 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||||||
|
5962R9573901VCX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | NO | DIP | HCT | NAND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCTS132DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 ns | 4 | 2 | NO | DIP | YES | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||
|
HCTS132KMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 ns | 4 | 2 | YES | DFP | YES | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 500 µm | DUAL | 2 mm | 3 mm | INTERSIL CORP | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||
|
5962R9573901VCX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 4 | 2 | NO | DIP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 |