Filter Your Search
1 - 6 of 6 results
|
HCTS147K/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 32 ns | 1 | 9 | YES | DFP | HCT | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||
|
HCTS147KMSR
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 1 | 9 | YES | DFP | HCT | ENCODER | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | DFP | 16 | ||||
|
HCTS147KMSH
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 9 | YES | DFP | 50 pF | HCT | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER; RADIATION HARDENED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||
|
HCTS147KMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 9 | YES | DFP | 50 pF | HCT | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||
|
HCTS147K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 28 ns | 1 | 9 | YES | DFP | HCT | ENCODER | CMOS | 5.5 V | 4.5 V | R-CDFP-F16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 | |||||||||||||
|
HCTS147KMSH
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 9 | YES | DFP | 50 pF | HCT | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER; RADIATION HARDENED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |