Filter Your Search
1 - 10 of 32 results
|
HCTS85K/SAMPLE
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 66 ns | 1 | 4 | YES | DFP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | TRUE | 750 µA | 5.5 V | 4.5 V | R-CDFP-F16 | 125 °C | -55 °C | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | 2020-06-12 | ||||||||||||||||||
|
5962R9576801VEX
Intersil Corporation
|
Check for Price | Transferred | 5 V | 66 ns | 1 | 4 | NO | DIP | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, | compliant | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
HCTS85KMSH
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 82 ns | 1 | 4 | YES | DFP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HCTS85DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 66 ns | 1 | 4 | NO | DIP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
HCTS85HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 57 ns | 1 | 4 | YES | DIE | HCT | MAGNITUDE COMPARATOR | CMOS | TRUE | 5.5 V | 4.5 V | S-XUUC-N16 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | SQUARE | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 16 | ||||||||||||||||||||
|
5962R9576801VXX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 66 ns | 1 | 4 | YES | DFP | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HCTS85KMSR
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 66 ns | 1 | 4 | YES | DFP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | TRUE | 750 µA | 5.5 V | 4.5 V | R-CDFP-F16 | 125 °C | -55 °C | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | 2020-06-12 | ||||||||||||||||||
|
5962R9576801VEC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 66 ns | 1 | 4 | NO | DIP | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
HCTS85HMSR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 66 ns | 1 | 4 | YES | DIE | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HCTS85DMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 66 ns | 1 | 4 | NO | DIP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | TRUE | 750 µA | 5.5 V | 4.5 V | R-CDIP-T16 | e4 | 125 °C | -55 °C | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 2.41 mm | 7.62 mm | 20.3 mm | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | 2020-06-12 | SBDIP | 16 | D16.3 | 9A515.E.1 | Renesas Electronics |