Filter Your Search
1 - 10 of 1,120 results
|
MTSW-105-24-H-D-230-009
Samtec Inc
|
$2.0614 | Yes | Yes | Active | 9 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.5 inch | SAMTEC INC | compliant | |||||||||||||||
|
MTLW-118-07-H-D-230
Samtec Inc
|
$7.7182 | Yes | Yes | Active | 36 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 1.8 inch | SAMTEC INC | compliant | |||||||||||||||||
|
DW-25-07-H-D-230
Samtec Inc
|
$8.5843 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.23 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | |||||||||||
|
MTLW-136-07-H-D-230
Samtec Inc
|
$10.7946 | Yes | Yes | Active | 72 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.6 inch | SAMTEC INC | compliant | |||||||||||||||||
|
MTLW-132-08-H-D-235
Samtec Inc
|
$10.9217 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | SAMTEC INC | compliant | |||||||||||||||||
|
APH-D-2-38-SDA-SG15
Central Components Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
FW-40-02-H-D-235-160
Samtec Inc
|
Check for Price | Yes | Active | 80 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.235 inch | 2 inch | SAMTEC INC | compliant | |||||||||||||||||||||||
|
HMTSW-106-07-H-D-230
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.1 inch | 0.6 inch | 0.09 inch | SAMTEC INC | compliant | ||||||||
|
CFCA-LPHD2-30-TN-SR
Central Components Manufacturing
|
Check for Price | Active | 1.27 mm | FEMALE | BOARD CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
APH-D-2-30-RA-CSL-GD
Central Components Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |