Filter Your Search
1 - 4 of 4 results
|
HD404654H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1 MHz | 4096 | 256 | HMCS400 | 4 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | e0 | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-44 | 44 | unknown | 8542.31.00.01 | |||
|
HD404654S
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1 MHz | 4096 | 256 | HMCS400 | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | YES | MROM | 6 V | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.3 mm | HITACHI LTD | DIP | DIP, DIP42,.6 | 42 | unknown | 8542.31.00.01 | |||||
|
HD404654H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1 MHz | 4096 | 256 | HMCS400 | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | YES | MROM | 6 V | 1.8 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP44,.7SQ,32 | 44 | unknown | 8542.31.00.01 | |||||
|
HD404654S
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1 MHz | 4096 | 256 | HMCS400 | 4 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 6 V | 3 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | e0 | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.3 mm | RENESAS ELECTRONICS CORP | DIP | DIP-42 | 42 | unknown | 8542.31.00.01 |