Filter Your Search
1 - 2 of 2 results
|
HD6433802FPI
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 16384 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
HD6433802FP
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 16384 | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 64 | compliant | 8542.31.00.01 |