Filter Your Search
1 - 4 of 4 results
|
HD6437020TEI
Hitachi Ltd
|
Check for Price | No | Transferred | 32 | 16.6 MHz | 16384 | 1024 | SH7000 | 16 | 22 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | 8 | YES | MROM | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 | ||
|
HD6437020TEI
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 16.6 MHz | 16384 | 1024 | SH7000 | 16 | 22 | 20 MHz | 42 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | MROM | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | |||||||||
|
HD6437020TE
Hitachi Ltd
|
Check for Price | No | Transferred | 32 | 20 MHz | 16384 | 1024 | SH7000 | 16 | 22 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | 8 | YES | MROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 | ||
|
HD6437020TE
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 20 MHz | 16384 | 1024 | SH7000 | 16 | 22 | 20 MHz | 42 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | MROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 |