Filter Your Search
1 - 1 of 1 results
|
HD64F2168VTE33V
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 33 MHz | 16 | 24 | 33 MHz | 115 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | RENESAS ELECTRONICS CORP | QFP | 16 X 16 MM, 0.40 MM PITCH, TQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |