Filter Your Search
1 - 10 of 10 results
|
HD64F36094H
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
HD64F36094FT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQCC-N48 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN BISMUTH | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFN | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, VQFN-48 | 48 | compliant | 8542.31.00.01 | ||
|
HD64F36094GFZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
HD64F36094GFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQCC-N48 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN BISMUTH | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFN | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, VQFN-48 | 48 | compliant | 8542.31.00.01 | ||
|
HD64F36094GFY
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | ||
|
HD64F36094FY
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | ||
|
HD64F36094GFX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | ||
|
HD64F36094FX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | ||
|
HD64F36094FZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
HD64F36094GH
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 20 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 |