Filter Your Search
1 - 4 of 4 results
|
HD74HC4022FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 290 ns | 1 | 8 | YES | SOP | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
HD74HC4022FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.5 V | 290 ns | 1 | 8 | YES | SOP | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | unknown | ||||||||||||
|
HD74HC4022FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 290 ns | 1 | 8 | YES | SOP | 27 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | 16 | unknown | 8542.39.00.01 | ||
|
HD74HC4022FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 290 ns | 1 | 8 | YES | SOP | 27 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DIVIDE BY 8 COUNTER | CMOS | NO | 4 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 |