Filter Your Search
1 - 4 of 4 results
|
HDF1212S-F
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | 12 V | 12 V | 16.5 V | 8 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 3 W | R-XSIP-P7 | Not Qualified | 70 °C | -10 °C | 7 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 10.5 mm | 44.5 mm | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | MODULE | SIP, | 7 | unknown | EAR99 | |||||||||||
|
HDF-1212S
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | No | Obsolete | 12 V | 12 V | 16.5 V | 8 V | 260 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 3 W | R-PSIP-T7 | e0 | Not Qualified | 2 | 240 | 7 | PLASTIC/EPOXY | SIP | SIP7/14 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 20.5 mm | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | SIP, SIP7/14 | unknown | EAR99 | |||||||||||||
|
HDF-1212SB-F
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | No | Obsolete | 12 V | 12 V | 16.5 V | 8 V | 260 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 3 W | e0 | Not Qualified | 2 | 240 | 7 | PLASTIC/EPOXY | SIP7/14H,.9 | NO | TIN LEAD | 2.54 mm | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | , SIP7/14H,.9 | unknown | EAR99 | ||||||||||||||||||||
|
HDF1212S
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | No | Obsolete | 12 V | 12 V | 16.5 V | 8 V | 11.4 V | 12.6 V | 260 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 3 W | R-XSIP-P7 | e0 | Not Qualified | 2 | 70 °C | -10 °C | 240 | NOT SPECIFIED | 7 | UNSPECIFIED | SIP | SIP7/14 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | SINGLE | 10.5 mm | 44.5 mm | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | MODULE | SIP, SIP7/14 | 7 | unknown |