Filter Your Search
1 - 1 of 1 results
|
HDR-100-24N
Mean Well
|
$27.5714 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 29 V | 4.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.053025 Vrms | HYBRID | 100.8 W | R-XXMA-X | TUV, EN, UL, IEC, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well |