Filter Your Search
1 - 2 of 2 results
|
HEF4016BT,653
Nexperia
|
$0.2381 | Yes | Active | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | ||
|
HEF4016BT,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 V | YES | 350 Ω | 10 Ω | 30 ns | 100 ns | SPST | CMOS | 5V NOMINAL ALSO AVAILABLE | 1 | 4 | 50 dB | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 |