Filter Your Search
1 - 10 of 17 results
|
HEF4027BT,652
NXP Semiconductors
|
$0.1705 | Yes | Transferred | 5 V | 210 ns | 2 | 2 | YES | SOP | 4 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 4 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | NXP | |||||
|
HEF4027BT,653
NXP Semiconductors
|
$0.2473 | Yes | Transferred | 5 V | 210 ns | 2 | 2 | YES | SOP | 4 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 4 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||
|
HEF4027BT,652
Nexperia
|
$0.2607 | Yes | Obsolete | 5 V | 210 ns | 2 | 2 | YES | SOP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 4 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1990-01-01 | |||||||
|
HEF4027BT,653
Nexperia
|
$0.2816 | Yes | Active | 5 V | 210 ns | 2 | 2 | YES | SOP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 4 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1990-01-01 | ||||||
|
HEF4027BT-Q100J
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 210 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 15 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | unknown | |||||||||||||||||
|
HEF4027BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2 | YES | SOP | 4 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HEF4027BT
Nexperia
|
Check for Price | Yes | Active | 5 V | 210 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 4 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | 1989-06-01 | |||||||||||||
|
HEF4027BTD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2 | YES | SOP | 4 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HEF4027BT
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2 | YES | SOP | 4 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HEF4027BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 210 ns | 2 | 2 | YES | SOP | 4 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 4 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |