Parametric results for: HEF40373B MSI under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 30 results

|
-
Manufacturer Part Number: hef40373b
Select parts from the table below to compare.
Compare
Compare
HEF40373BPB
NXP Semiconductors
Check for Price Obsolete 5 V 300 ns 1 8 NO DIP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS IOH = 9.3MA @ VOH = 3.6V 2 TRUE 15 V 3 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 26.73 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01
HEF40373BT,653
NXP Semiconductors
Check for Price Yes Transferred 5 V 300 ns 1 8 YES SOP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS 2 TRUE 15 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01 SOP 20 SOT163-1
HEF40373BDF
NXP Semiconductors
Check for Price Transferred 5 V 300 ns 1 8 NO DIP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS 2 TRUE 15 V 3 V INDUSTRIAL R-GDIP-T20 Not Qualified 85 °C -40 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01 DIP 20
HEF40373BD
Philips Semiconductors
Check for Price No Transferred 300 ns 1 8 NO DIP 3-STATE D LATCH CMOS 1.75 mA 100 mA INDUSTRIAL R-XDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP20,.3 unknown 8542.39.00.01
HEF40373BT,652
NXP Semiconductors
Check for Price Yes Transferred 5 V 300 ns 1 8 YES SOP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS 2 TRUE 15 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS PLASTIC, SOT-108, SOP-20 compliant 8542.39.00.01 SOP 20 SOT163-1
HEF40373BT
Nexperia
Check for Price Yes Obsolete 5 V 300 ns 1 8 YES SOP 3-STATE 4000/14000/40000 BUS DRIVER CMOS IOH = 9.3MA @ VOH = 3.6V 2 TRUE 15 V 3 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP, compliant 8542.39.00.01 1989-05-31
HEF40373BT-T
Nexperia
Check for Price Obsolete 5 V 300 ns 1 8 YES SOP 3-STATE 4000/14000/40000 BUS DRIVER CMOS 2 TRUE 15 V 3 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOP, compliant 8542.39.00.01 2017-02-01
HEF40373BPN
Nexperia
Check for Price Active 5 V 300 ns 1 8 NO DIP 3-STATE 4000/14000/40000 BUS DRIVER CMOS 2 TRUE 15 V 3 V INDUSTRIAL R-PDIP-T20 e4 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 26.73 mm NEXPERIA DIP, compliant 8542.39.00.01 2017-02-01
HEF40373BP
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 300 ns 300 ns 1 8 NO DIP 50 pF 3-STATE 4000/14000/40000 BUS DRIVER CMOS IOH = 9.3MA @ VOH = 3.6V 1.75 mA 2 TRUE 100 mA 15 V 3 V INDUSTRIAL R-PDIP-T20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 26.73 mm NXP SEMICONDUCTORS PLASTIC, SOT-146-1, DIP-20 compliant 8542.39.00.01 DIP 20
HEF40373BD
Nexperia
Check for Price No Active 5 V 300 ns 1 8 NO DIP 3-STATE 4000/14000/40000 BUS DRIVER CMOS IOH = 9.3MA @ VOH = 3.6V 2 TRUE 15 V 3 V INDUSTRIAL R-CDIP-T20 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NEXPERIA DIP-20 compliant 8542.39.00.01 2017-02-01