Filter Your Search
1 - 3 of 3 results
|
HFA1100MJ/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 mV | 2300 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 46 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
HFA1100MJ/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 mV | 2300 V/us | 33 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 50 µA | YES | NO | NO | NO | -6 V | NO | NO | 1850 V/us | 6 V | MILITARY | YES | R-GDIP-T8 | Not Qualified | e0 | 46 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
HFA1100MJ/883
Intersil Corporation
|
Check for Price | No | Obsolete | 6 mV | 2300 V/us | 33 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 50 µA | YES | NO | NO | NO | -6 V | NO | NO | 1850 V/us | 6 V | MILITARY | YES | R-GDIP-T8 | Not Qualified | e0 | 46 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |