Filter Your Search
1 - 3 of 3 results
|
HFBR-1414PZ
Broadcom Limited
|
$17.1408 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies | |||
|
HFBR-1414PZ
Foxconn
|
Check for Price | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||
|
HFBR-1414PZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies |