Filter Your Search
1 - 4 of 4 results
|
HFBR-1528Z
Broadcom Limited
|
$9.5910 | Yes | Not Recommended | 650 nm | 635 nm | 622 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW | AMPLIFIER | POF | 59 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | Avago Technologies | |||
|
HFBR-1528
Agilent Technologies Inc
|
Check for Price | Transferred | 660 nm | 635 nm | 662 nm | 10 Mbps | 2.1 V | LED | TRANSMITTER | AMPLIFIER | HCS, POF | 2.65 V | 1.8 V | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 7.6 mm | 18.9 mm | 10.2 mm | AGILENT TECHNOLOGIES INC | unknown | |||||||||||
|
HFBR-1528Z
Foxconn
|
Check for Price | Yes | Active | 650 nm | 635 nm | 622 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW | AMPLIFIER | POF | 59 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | ||||||
|
HFBR-1528
Broadcom Limited
|
Check for Price | No | Obsolete | 660 nm | 635 nm | 662 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR THIS HCS FIBER TYPE: 0.059MW | AMPLIFIER | HCS, POF | 1.949 mW | 5.25 V | 4.75 V | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 7.6 mm | 18.9 mm | 10.2 mm | BROADCOM INC | unknown | EAR99 | Avago Technologies | 8517.62.00.50 |