Filter Your Search
1 - 2 of 2 results
|
HFBR-1537Z
Avago Technologies
|
$6.7400 | Yes | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 18.3 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||
|
HFBR-1537Z
Foxconn
|
Check for Price | Yes | Active | 650 nm | 640 nm | 660 nm | 125 Mbps | 2.1 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | POF | 107 µW | 2.4 V | 1.8 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 18.8 mm | 18.3 mm | 7.62 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant |