Filter Your Search
1 - 10 of 12 results
|
HFBR-2515BZ
Avago Technologies
|
$9.9105 | Yes | Yes | Obsolete | 650 nm | 640 nm | 660 nm | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 12.5 mm | 7.6 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||
|
HFBR-2515BFZ
Broadcom Limited
|
$13.0396 | Yes | Obsolete | 650 nm | 635 nm | 662 nm | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE-8 | ||||||
|
HFBR-2515B
Avago Technologies
|
Check for Price | No | Obsolete | 650 nm | 10 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e0 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Tin/Lead (Sn/Pb) | 7.6 mm | 21.2 mm | 12.5 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.4.B | 8541.40.60.50 | Avago Technologies | DIP | ||||||
|
2515B031
Ortel Corp
|
Check for Price | Obsolete | 1.31 µm | RECEIVER | 20 V | -40 °C | 70 °C | THROUGH HOLE MOUNT | NO | ORTEL CORP | unknown | |||||||||||||||||||||||
|
2515B032
Ortel Corp
|
Check for Price | Obsolete | 1.31 µm | RECEIVER | 20 V | -40 °C | 70 °C | THROUGH HOLE MOUNT | NO | ORTEL CORP | unknown | |||||||||||||||||||||||
|
2515B-030
LSI Corporation
|
Check for Price | Obsolete | 1.31 µm | RECEIVER | 20 V | -40 °C | 70 °C | THROUGH HOLE MOUNT | NO | AGERE SYSTEMS INC | unknown | |||||||||||||||||||||||
|
2515B-031
LSI Corporation
|
Check for Price | Obsolete | 1.31 µm | RECEIVER | 20 V | -40 °C | 70 °C | THROUGH HOLE MOUNT | NO | AGERE SYSTEMS INC | unknown | |||||||||||||||||||||||
|
2515B030
Ortel Corp
|
Check for Price | Obsolete | 1.31 µm | RECEIVER | 20 V | -40 °C | 70 °C | THROUGH HOLE MOUNT | NO | ORTEL CORP | unknown | |||||||||||||||||||||||
|
HFBR-2515BFZ
Foxconn
|
Check for Price | Yes | Active | 650 nm | 635 nm | 662 nm | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 9.85 mm | 12.55 mm | 7.62 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | ||||||||||||
|
HFBR-2515B
Agilent Technologies Inc
|
Check for Price | Transferred | 650 nm | 10 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | 70 °C | SMA CONNECTOR, ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 7.6 mm | 21.2 mm | 12.5 mm | AGILENT TECHNOLOGIES INC | unknown | DIP |