Filter Your Search
1 - 10 of 12 results
|
HFBR-57E0PZ
Broadcom Limited
|
$40.1450 | Yes | Not Recommended | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW | AMPLIFIER | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 39.8 µW | 3.63 V | 2.97 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 13 mm | 55.2 mm | 13.8 mm | BROADCOM INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-57E0P-XXX
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.3 µm | TRANSCEIVER | 3.63 V | 70 °C | BROADCOM LTD | compliant | ||||||||||||||||||||||
|
HFBR-57E0P
Agilent Technologies Inc
|
Check for Price | Transferred | 1.3 µm | TRANSCEIVER | 3.63 V | 70 °C | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||||||
|
HFBR-57E0P
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW | AMPLIFIER | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 39.8 µW | 3.63 V | 2.97 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 13 mm | 55.2 mm | 13.8 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | |||
|
HFBR-57E0P-XXX
Avago Technologies
|
Check for Price | Yes | Obsolete | 1.3 µm | TRANSCEIVER | 3.63 V | 70 °C | AVAGO TECHNOLOGIES INC | compliant | ||||||||||||||||||||||
|
HFBR-57E0P-YYY
Foxconn
|
Check for Price | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW | AMPLIFIER | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 39.8 µW | 3.63 V | 2.97 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 13 mm | 55.2 mm | 13.8 mm | HON HAI PRECISION INDUSTRY CO LTD | unknown | |||||||
|
HFBR-57E0PZ
Avago Technologies
|
Check for Price | Yes | Yes | Not Recommended | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW | AMPLIFIER | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 39.8 µW | 3.63 V | 2.97 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 13 mm | 55.2 mm | 13.8 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||
|
HFBR-57E0P
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW | AMPLIFIER | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 39.8 µW | 3.63 V | 2.97 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 13 mm | 55.2 mm | 13.8 mm | BROADCOM LTD | compliant | 5A991.B.5.A | 8517.62.00.50 | ||||
|
HFBR-57E0P-XXX
Agilent Technologies Inc
|
Check for Price | Transferred | 1.3 µm | TRANSCEIVER | 3.63 V | 70 °C | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||||||
|
HFBR-57E0P-YYY
Broadcom Limited
|
Check for Price | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW | AMPLIFIER | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 39.8 µW | 3.63 V | 2.97 V | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 13 mm | 55.2 mm | 13.8 mm | BROADCOM INC | compliant |