Filter Your Search
1 - 10 of 10 results
|
HGTG10N120BND
onsemi
|
$2.7211 | Yes | End Of Life | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 330 ns | 32 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | 340CK | not_compliant | EAR99 | onsemi | ||||||||||||||||||
|
HGTG10N120BND_NL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 330 ns | 32 ns | TO-247 | R-PSFM-T3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||
|
HGTG10N120BN
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 6.8 V | 35 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 140 ns | 20 V | 198 W | 15 ns | MOTOR CONTROL | SILICON | 330 ns | 32 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||||||||||||||
|
HGTG10N120BN
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 298 W | 15 ns | MOTOR CONTROL | SILICON | 330 ns | 32 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247, 3 PIN | compliant | EAR99 | TO-247 | 3 | ||||||||||||
|
HGTG10N120BND
Intersil Corporation
|
Check for Price | No | Transferred | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 298 W | 15 ns | MOTOR CONTROL | SILICON | 330 ns | 32 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | ||||||||||||||||
|
HGTG10N120BN
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 190 ns | 21 ns | TO-247 | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||
|
HGTG10N120BND
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 298 W | 15 ns | MOTOR CONTROL | SILICON | 330 ns | 32 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | TO-247 | 3 | 8541.29.00.95 | |||||||||||
|
HGTG10N120BND_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 298 W | 15 ns | MOTOR CONTROL | SILICON | 330 ns | 32 ns | TO-247 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||||
|
HGTG10N120BN
onsemi
|
Check for Price | Active | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 200 ns | 20 V | 298 W | 15 ns | MOTOR CONTROL | SILICON | 450 ns | 330 ns | 40 ns | 32 ns | 4.2 V | TO-247 | R-PSFM-T3 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ONSEMI | compliant | EAR99 | ||||||||||||||||
|
HGTG10N120BND
Harris Semiconductor
|
Check for Price | Transferred | 1.2 kV | 35 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 190 ns | 21 ns | TO-247 | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 |