Filter Your Search
1 - 10 of 23 results
|
HGTP12N60C3D
onsemi
|
$2.9381 | Yes | End Of Life | 600 V | 6 V | 24 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | RC-IGBT | 275 ns | 20 V | 104 W | POWER CONTROL | SILICON | 675 ns | 480 ns | 48 ns | 2.2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340AT | unknown | EAR99 | onsemi | |||||||||
|
HGTP12N60C3D
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 24 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 275 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 540 ns | 74 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||
|
HGTP12N60C3S
Renesas Electronics Corporation
|
Check for Price | Active | RENESAS ELECTRONICS CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||
|
HGTP12N60C39A
onsemi
|
Check for Price | Active | 600 V | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 480 ns | 30 ns | TO-220AB | R-PSFM-T3 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||||||||||||||||
|
HGTP12N60C3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 24 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 480 ns | 30 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||
|
HGTP12N60C3R
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 24 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 290 ns | 36 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | PLASTIC PACKAGE-3 | |||||||||||||
|
HGTP12N60C3R
Rochester Electronics LLC
|
Check for Price | No | No | Active | 600 V | 24 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | MOTOR CONTROL | SILICON | 290 ns | 36 ns | TO-220AB | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | PLASTIC PACKAGE-3 | 3 | ||||||||||||||
|
HGTP12N60C3DR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 24 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 480 ns | 48 ns | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||||
|
HGTP12N60C3D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 24 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 480 ns | 48 ns | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||
|
HGTP12N60C3DR
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 24 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | 400 ns | 20 V | 104 W | 38 ns | MOTOR CONTROL | SILICON | 290 ns | 36 ns | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 |