Filter Your Search
1 - 4 of 4 results
|
HI-3182PSI-N
Holt Integrated Circuits Inc
|
Check for Price | No | Active | 5 V | 15 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 16.5 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.287 mm | 2.6435 mm | 7.493 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
HI-3182PSIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | ALSO OPERATE WITH 5V AND -12 TO-15V SUPPLY | YES | 1 µA | ARINC 429 | 1 | 1 V | COMPLEMENTARY | 16 mA | 15 V | 12 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.287 mm | 2.642 mm | 7.49 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HI-3182PSI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | ALSO OPERATE WITH 5V AND -12 TO-15V SUPPLY | YES | 1 µA | ARINC 429 | 1 | 1 V | COMPLEMENTARY | 16 mA | 15 V | 12 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.287 mm | 2.642 mm | 7.49 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
HI-3182PSIF-N
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 5 V | 15 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 16.5 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.287 mm | 2.6435 mm | 7.493 mm | HOLT INTEGRATED CIRCUITS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |