Filter Your Search
1 - 7 of 7 results
|
HIP0051IB
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 850 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 58 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP0051IBT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 850 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 58 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||
|
HIP0051IB
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 850 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 58 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | PLASTIC, MS-013AC, SOIC-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HIP0051IBT
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 850 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 58 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP0051IBT
Intersil Corporation
|
Check for Price | Transferred | 5 V | 850 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | 58 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | |||||||||
|
HIP0051IB
Renesas Electronics Corporation
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
HIP0051IB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 850 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER VOLTAGE | 8 | SINK | 5.5 V | 4.5 V | 16 V | 8 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 |