Filter Your Search
1 - 2 of 2 results
|
HIP4081AIBZT
Intersil Corporation
|
$3.4645 | Yes | Transferred | 12 V | 2.6 A | 70 ns | 90 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 9.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | 20, 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
HIP4081AIBZT
Renesas Electronics Corporation
|
$4.9382 | Yes | Yes | Active | 12 V | 2.6 A | 70 ns | 90 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 15 V | 9.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | M20.3 | Renesas Electronics |