Filter Your Search
1 - 7 of 7 results
|
HIP6014CB
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | 300 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES WITH 5V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
HIP6014CB
Renesas Electronics Corporation
|
Check for Price | Active | 12 V | 13.2 V | 10.8 V | YES | BUCK | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | RENESAS ELECTRONICS CORP | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
HIP6014CB-T
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | 300 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES WITH 5V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HIP6014CB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 V | 13.2 V | 10.8 V | 300 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES WITH 5V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | |||||
|
HIP6014CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | 300 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES WITH 5V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | PLASTIC, MS-013AC, SOIC-20 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||
|
HIP6014CB
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | 300 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES WITH 5V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | PLASTIC, MS-013AC, SOIC-20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HIP6014CB-T
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 V | 13.2 V | 10.8 V | 300 mA | YES | PUSH-PULL | 1 MHz | ALSO OPERATES WITH 5V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-20 | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 |