Filter Your Search
1 - 1 of 1 results
|
HIP6603ECB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 730 mA | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 12 V | 5 V | 13.2 V | 10.8 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.68 mm | 3.9 mm | INTERSIL CORP | SOIC | HLSOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |