Filter Your Search
1 - 2 of 2 results
|
HL-5000
OMRON Corporation
|
Check for Price | Yes | Active | 5 A | 24 V | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | P.T.= 20 DEGEES, T.T.= 70 DEGRRES | 5A@250VAC | 5A@24VDC | 5 A | 250 V | 7.35 N | -5 °C | 65 °C | PANEL MOUNT | IP65 | NO | CONNECTOR | 33 mm | 60.6 mm | 34 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
HL-5000G
OMRON Corporation
|
Check for Price | Active | 5 A | 24 V | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | P.T.= 20 DEGEES, T.T.= 70 DEGRRES | 5A@250VAC | 5A@24VDC | 5 A | 250 V | 7.35 N | -5 °C | 65 °C | PANEL MOUNT | IP65 | NO | CONNECTOR | 33 mm | 60.6 mm | 34 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |