Filter Your Search
1 - 2 of 2 results
|
HL1-HTM-AC240V-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | 125 V | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | 240 V | 15A@125VAC | 25 ms | 25 ms | CSA; UL | -50 °C | 70 °C | AC | PANEL MOUNT | BOX | NO | QUICK CONNECT | 20.6 mm | 34.4 mm | 43 mm | 43mm x 20.6mm x 34.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | |||||||||||
|
HL1HTMAC240VF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1.2 W | 15 A | 125 V | 30 V | 15 A | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | HL | AC | COIL OPERATE VOLTAGE(AC): 176 V, COIL RE... more | 7 mA | 240 V | 15A@125VAC | 15A@30VDC | 25 ms | 25 ms | CSA; UL | -50 °C | 70 °C | AC/DC | PANEL MOUNT | BOX | NO | NOT SPECIFIED | QUICK CONNECT | 20.6 mm | 34.4 mm | 43 mm | 43mm X 20.6mm X 34.4mm | PANASONIC ELECTRIC WORKS CORP OF AMERICA | ROHS COMPLIANT | compliant |