Filter Your Search
1 - 10 of 14 results
|
HLE-121-02-S-DV-A-P
Samtec Inc
|
$10.3493 | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 2.1 inch | SAMTEC INC | not_compliant | ||||||||
|
HLE-121-02-S-DV-BE-A-K
Samtec Inc
|
$11.1557 | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 2.1 inch | SAMTEC INC | not_compliant | SAMTEC | |||||||
|
HLE-121-02-S-DV-BE-TR
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
HLE-121-02-S-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||
|
HLE-121-02-S-DV-TE
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.144 inch | 2.1 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||
|
HLE-121-02-S-DV-BE-A
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 2.1 inch | SAMTEC INC | not_compliant | SAMTEC | ||||||||
|
HLE-121-02-S-DV-BE-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
HLE-121-02-S-DV-BE
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.44 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
HLE-121-02-S-DV-A
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
HLE-121-02-S-DV-A-P-FR
Samtec Inc
|
Check for Price | Active | 42 | 2 | 2.54 mm | 2 | 4.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.05 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.144 inch | 2.1 inch | SAMTEC INC | unknown |