Filter Your Search
1 - 5 of 5 results
|
HLG-60H-36
Mean Well
|
$26.3241 | Yes | Active | 115 V | 36 V | 305 V | 90 V | 35.64 V | 36.36 V | 1.7 A | 1 | NO | NO | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 61.2 W | 580 ms | R-MXMA-X | CB, CE, CSA, EN, IEC, UKCA, UL | 80 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 171 mm | 36.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-60H-36AB
Mean Well
|
$28.5260 | Yes | Active | 115 V | 36 V | 305 V | 90 V | 33 V | 40 V | 1.7 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 61.2 W | 580 ms | R-MXMA-X | CB, CE, CSA, EN, IEC, UKCA, UL | 80 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 171 mm | 36.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
HLG-60H-36B
Mean Well
|
$37.2767 | Yes | Active | 115 V | 36 V | 305 V | 90 V | 21.6 V | 36 V | 1.7 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 61.2 W | 580 ms | R-MXMA-X | CB, CE, CSA, EN, IEC, UKCA, UL | 80 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 171 mm | 36.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-60H-36A
Mean Well
|
$39.9970 | Yes | Active | 115 V | 36 V | 305 V | 90 V | 33 V | 40 V | 1.7 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 61.2 W | 580 ms | R-MXMA-X | CB, CE, CSA, EN, IEC, UKCA, UL | 80 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 171 mm | 36.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-60H-36D
Mean Well
|
Check for Price | Yes | Active | 115 V | 36 V | 305 V | 90 V | 21.6 V | 36 V | 1.7 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 61.2 W | 580 ms | R-MXMA-X | CB, CE, CSA, EN, IEC, UKCA, UL | 80 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 171 mm | 36.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |