Filter Your Search
1 - 1 of 1 results
|
HM628512LP-5SL
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | BATTERY BACK-UP OPERATION | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.9 mm | 15.24 mm | HITACHI LTD | DIP | DIP, DIP32,.6 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |