Filter Your Search
1 - 10 of 14 results
|
HM62V256LTM-7SL
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 2 V | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM62V256LFP-8ULT
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 2 V | 27 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 18 mm | 8.4 mm | HITACHI LTD | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM62V256LTM-10SL
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 2 V | 24 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM62V256LTM-8UL
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 2 V | 27 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM62V256LFP-8SLT
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 85 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 27 µA | 2 V | 27 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HITACHI LTD | SOP, SOP28,.45 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
HM62V256LFP-10T
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 27 µA | 2 V | 24 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 18 mm | 8.4 mm | HITACHI LTD | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM62V256LT-8SL
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 2 V | 27 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM62V256LT-10SL
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 100 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 2 V | 24 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | HITACHI LTD | TSSOP, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
HM62V256LFP-10SLT
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 µA | 2 V | 24 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 18 mm | 8.4 mm | HITACHI LTD | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
HM62V256LT-8
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 85 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2.7 V | 27 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | HITACHI LTD | TSSOP, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.41 |