Filter Your Search
1 - 5 of 5 results
|
HM75-202R2LF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.3 µH | 7.8 mΩ | 20 % | YES | 100 kHz | 7.4 A | HIGH CURRENT INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM75202R2LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.3 µH | 7.8 mΩ | 20 % | YES | 100 kHz | HM75 | HIGH CURRENT INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | ||||||||||||||
|
HM75-202R2LF
TT Electronics Resistors
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.3 µH | 7.8 mΩ | 20 % | YES | 100 kHz | 7.4 A | HIGH CURRENT INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM75-202R2LFTR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.3 µH | 7.8 mΩ | 20 % | YES | 100 kHz | 7.8 A | AMORPHOUS MAGNETIC | 5339 | HIGH CURRENT INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 6.9 mm | 13.46 mm | 10.03 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 5339 | ||||
|
HM75-202R2LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.3 µH | 7.8 mΩ | 20 % | YES | 100 kHz | 7.8 A | AMORPHOUS MAGNETIC | 5339 | HIGH CURRENT INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 6.9 mm | 13.46 mm | 10.03 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 5339 |