Filter Your Search
1 - 2 of 2 results
|
HMC7992LP3DE
Analog Devices Inc
|
$7.4616 | No | Yes | Active | 50 Ω | 1.5 dB | 150 ns | YES | 6 GHz | SP4T | 33 dBm | 25 dB | 1 | 6 GHz | 100 MHz | ABSORPTIVE | 3.3/5 V | 230 µA | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | MO-220-4, 16 PIN | 16 | CP-16-38 | compliant | Analog Devices | ||
|
HMC7992LP3DETR
Analog Devices Inc
|
$7.9875 | No | Yes | Active | 50 Ω | 1.5 dB | 150 ns | YES | 6 GHz | SP4T | 33 dBm | 25 dB | 1 | 6 GHz | 100 MHz | ABSORPTIVE | 3.3/5 V | 230 µA | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | MO-220-4, 16 PIN | 16 | CP-16-38 | compliant | Analog Devices |