Filter Your Search
1 - 2 of 2 results
|
HPH1-0102LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 14.7 µH | 340 mΩ | 15 % | YES | 100 kHz | 620 mA | Ferrite | 5136 | DC-DC CONVERTER | 6 | NO | e2 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | 6.2 mm | 13 mm | 9.2 mm | COILCRAFT INC | 5136 | compliant | EAR99 | 8504.50.80.00 | ||
|
HPH1-0102LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 14.7 µH | 340 mΩ | 15 % | YES | 100 kHz | 620 mA | Ferrite | 5136 | DC-DC CONVERTER | 6 | NO | e2 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | 6.2 mm | 13 mm | 9.2 mm | COILCRAFT INC | 5136 | compliant | EAR99 | 8504.50.80.00 |