Filter Your Search
1 - 2 of 2 results
|
HPH5-0053LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.63 µH | 70 mΩ | 5 % | YES | 100 kHz | 1.95 A | Ferrite | DC-DC CONVERTER | 6 | NO | e2 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | 10.8 mm | 29.15 mm | 20.57 mm | COILCRAFT INC | 1081 | compliant | EAR99 | 8504.50.80.00 | ||
|
HPH5-0053LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.63 µH | 70 mΩ | 5 % | YES | 100 kHz | 1.95 A | Ferrite | DC-DC CONVERTER | 6 | NO | e2 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | 10.8 mm | 29.15 mm | 20.57 mm | COILCRAFT INC | 1081 | compliant | EAR99 | 8504.50.80.00 |