Filter Your Search
1 - 6 of 6 results
|
HPR1004
C&D Technologies Inc
|
Check for Price | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 70 % | 10 % | 3 % | 1 | HYBRID | OTHER | 1 W | R-PSIP-T5 | Not Qualified | 65 °C | -25 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | POWER CONVERTIBLES | unknown | EAR99 | ||||||||||||||||||
|
HPR1004
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 1 W | R-XSIP-T5 | e0 | Not Qualified | 65 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||
|
HPR1004C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 504 mW | R-PSIP-T5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | 10.16 mm | 19.56 mm | 6.34 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | MODULE | ROHS COMPLIANT, SIP-6/5 | 6/5 | ||||||||||||
|
HPR1004/H
Murata Power Solutions
|
Check for Price | No | Obsolete | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XSMA-T5 | e0 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MURATA POWER SOLUTIONS INC | unknown | EAR99 | MODULE | SIP-6/5 | 6/5 | |||||||||||||||||||||||||||||
|
HPR1004/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 70 % | 10 % | 3 % | 1 | HYBRID | OTHER | 1 W | R-XSIP-T5 | Not Qualified | 65 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | C&D TECHNOLOGIES INC | unknown | EAR99 | SIP-6/5 | ||||||||||||||||
|
HPR1004C
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | unknown | 8542.39.00.01 |