Filter Your Search
1 - 10 of 21 results
|
HPR104W
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDSO-G13 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||
|
HPR104WC
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 15 V | 2 | YES | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDMA-G14 | e3 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | DUAL | 13.34 mm | 19.94 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | unknown | MODULE | SOP, | 14 | EAR99 | ||||||||
|
HPR104C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||
|
HPR104
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | BURR-BROWN CORP | unknown | ||||||||||||||||||
|
HPR104V
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 30 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDMA-T13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DIP | DIP14,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | C&D TECHNOLOGIES INC | unknown | DIP | DIP, DIP14,.6 | 14/13 | EAR99 | |||||
|
HPR104W/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDSO-G13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 13.34 mm | 19.94 mm | 10.16 mm | C&D TECHNOLOGIES INC | unknown | MODULE | SOP, | 14/13 | EAR99 | ||||||||
|
HPR104
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | TEXAS INSTRUMENTS INC | unknown | MODULE | SIP, | 6/5 | EAR99 | |||||||||||
|
HPR104VH
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDIP-T13 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||
|
HPR104W
Murata Power Solutions
|
Check for Price | No | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XDMA-G13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 13.34 mm | 19.94 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | compliant | MODULE | SOP, | 14/13 | EAR99 | |||||||
|
HPR104VC
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PDIP-T13 | e3 | Not Qualified | 100 °C | -40 °C | 13 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | unknown | DIP | DIP, | 14/13 | EAR99 |