Filter Your Search
1 - 2 of 2 results
|
HSCSRRD001PGAA5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 1 ms | 1 Psi | 0.5-4.5V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.92 MM | 3.5 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 6.16 mm | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | unknown | ||
|
HSCSRRD001PGAA3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 1 ms | 1 Psi | 0.33-2.97V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.92 MM | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 6.16 mm | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | unknown |