Filter Your Search
1 - 3 of 3 results
|
HSMF-A228-A00J1
Broadcom Limited
|
Check for Price | Yes | Obsolete | AMBER/BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 80.0/10.0 mcd | 592/428 nm | 120 deg | HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | e3 | 100 °C | -55 °C | 4 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3 mm | 1.9 mm | 2.2 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | Avago Technologies | |||||||
|
HSMF-A228-A00J1
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | AMBER/BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 80.0/10.0 mcd | 592/428 nm | 120 deg | HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | e3 | 100 °C | -55 °C | 4 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3 mm | 1.9 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | Avago Technologies | ||||||
|
HSMF-A228-A00J1
Agilent Technologies Inc
|
Check for Price | No | Transferred | AMBER/BLUE | 30 mA | 4.3 V | 1 | YES | SURFACE MOUNT | 80.0/10.0 mcd | 592/428 nm | 120 deg | DIFFUSED | HIGH RELIABILITY | Amber/Blue | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e0 | 100 °C | -55 °C | 4 | TR, 7 INCH | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.8 mm | AGILENT TECHNOLOGIES INC | PLASTIC, SMT, LCC-4 | unknown | 8541.40.20.00 |