Filter Your Search
1 - 3 of 3 results
|
HSMH-C110
Broadcom Limited
|
$0.1796 | Yes | Obsolete | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 17.0 mcd | 660 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Red | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | Copper/Nickel/Gold (Cu/Ni/Au) | 1 mm | BROADCOM INC | 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMH-C110
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 19.0 mcd | 660 nm | 130 deg | DIFFUSED | Red | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 3 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 3.5 mm | 1.5 mm | AGILENT TECHNOLOGIES INC | SMT, 3 PIN | unknown | 8541.40.20.00 | ||||
|
HSMH-C110
Hewlett Packard Co
|
Check for Price | Transferred | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 12.65 mcd | 660 nm | 130 deg | DIFFUSED | SINGLE | 0.0063 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR | RECTANGULAR | 1.5 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |