Filter Your Search
1 - 1 of 1 results
|
HT-MM900AF-6E-EE-25M0000000_SNPBDIP
Microchip Technology Inc
|
Check for Price | Active | 25 MHz | 20 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 3.63 V | 2.97 V | 55/45 % | e0 | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |