Filter Your Search
1 - 1 of 1 results
|
HT7525-2
Holtek Semiconductor Inc
|
Check for Price | Active | 30 V | 3.5 V | 2.5 V | 30 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 33 V | 0.1325 % | 0.06 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | O-XBCY-T3 | 150 °C | 85 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | HOLTEK SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |