Filter Your Search
1 - 10 of 77 results
|
NCP115AMX105TCG
onsemi
|
$0.0903 | Yes | Active | 5.5 V | 1.7 V | 1.05 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.004148 % | 0.03 % | 1 | 1.09 V | 1.01 V | 3.8 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2018-08-06 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCP115CMX250TCG
onsemi
|
$0.1092 | Yes | Active | 5.5 V | 3 V | 2.5 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00625 % | 0.03 % | 1 | 2.55 V | 2.45 V | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2018-08-06 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
NCP110AMX280TBG
onsemi
|
$0.1917 | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 45 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 1 | 2.856 V | 2.744 V | 2 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2017-10-30 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||||
|
NCP110AMX100TBG
onsemi
|
$0.2076 | Yes | Active | 5.5 V | 1.5 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00199 % | 1 | 1.03 V | 970 mV | 3 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2018-07-23 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||
|
NCP153MX330180TCG
onsemi
|
$0.2178 | Yes | Active | 5 V | 2.5 V | 3.3 V | 130 mV | 130 mA | 1.8 V | 280 mV | 130 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.0045 % | 0.05 % | 1 | 3.366 V | 3.234 V | 1.86 V | 1.74 V | CMOS | 2 % | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HXSON | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | 711AT | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi | XDFN-6 | ||||
|
NCP186AMX295TAG
onsemi
|
$0.2266 | Yes | Active | 5.5 V | 1.8 V | 2.95 V | 102 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 163 mV | 6 V | 0.0109 % | 0.005 % | 1 | 2.9795 V | 2.92 V | CMOS | 1 % | R-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HXSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 450 µm | ONSEMI | 711AS | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | XDFN-8 | |||||||||||
|
NCP110AMX060TBG
onsemi
|
$0.2300 | Yes | Active | 5.5 V | 1.1 V | 600 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.001194 % | 1 | 618 mV | 582 mV | 3 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2017-10-30 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||
|
NCV8163AMX280TBG
onsemi
|
$0.2320 | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 95 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6 V | 0.03486 % | 1 | 2.856 V | 2.744 V | 2 % | S-XDSO-N4 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | Tin (Sn) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||
|
NCP110AMX110TBG
onsemi
|
$0.2321 | Yes | Active | 5.5 V | 1.6 V | 1.1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.002189 % | 1 | 1.133 V | 1.067 V | 3 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||||||
|
NCP110AMX085TBG
onsemi
|
$0.2327 | Yes | Active | 5.5 V | 1.35 V | 850 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0016915 % | 1 | 875.5 mV | 824.5 mV | 3 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |