Filter Your Search
1 - 3 of 3 results
|
HY57V161610CTC-10S
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e6 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 | ||
|
HY57V161610CTC-10
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 8 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e6 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 | ||
|
HY57V161610CTC-10P
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e6 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 |